COMPARATOR SINGLE R-R O/P 5.5V

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Single Comparators, Maxim Integrated

Comparators, Maxim Integrated

規格
Attribute Value
Comparator Type Low Voltage
Mounting Type Surface Mount
Package Type SOT-23
Power Supply Type Single
Output Type Push-Pull
Number of Channels per Chip 1
Typical Response Time 6µs
Pin Count 5
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 3 x 1.75 x 1.3mm
Length 3mm
Width 1.75mm
Height 1.3mm
Typical CMRR 0.5mV/V
Maximum Operating Temperature +85 °C
Typical PSRR 0.1mV/V
Minimum Operating Temperature -40 °C
2080 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
原價 HK$13.265
HK$ 10.575
(不含稅)
單位
Per unit
Per Pack*
10 - 40
HK$10.575
HK$105.75
50 - 90
HK$10.046
HK$100.46
100 - 240
HK$9.298
HK$92.98
250 - 990
HK$8.815
HK$88.15
1000 +
HK$6.75
HK$67.50
* 參考價格
包裝方式: