MAX913CSA+ Maxim, Comparator, Complementary O/P, 5 → 10 V 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Single Comparators, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Comparators, Maxim Integrated

規格
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Complementary
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 → 10 V
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Typical CMRR 110dB
Typical Dual Supply Voltage ±5V
Typical PSRR 100dB
Maximum Operating Temperature +70 °C
Typical Voltage Gain 3500 V/V
Minimum Operating Temperature 0 °C
10 現貨庫存,可於3工作日發貨。
單價 個
HK$ 42.12
(不含稅)
單位
Per unit
1 - 24
HK$42.12
25 - 99
HK$40.01
100 - 249
HK$39.22
250 - 499
HK$38.44
500 +
HK$37.65
包裝方式: