MAX995EUD+ Maxim, Quad Comparator, Push-Pull O/P, 2.5 → 5.5 V 14-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Quad Comparators, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Comparators, Maxim Integrated

規格
Attribute Value
Comparator Type Low Power
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Output Type Push-Pull
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 2.5 → 5.5 V
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Width 4.5mm
Height 0.95mm
Typical CMRR 80dB
Typical PSRR 80dB
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
80 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
HK$ 30.89
(不含稅)
單位
Per unit
Per Pack*
2 - 18
HK$30.89
HK$61.78
20 - 38
HK$29.705
HK$59.41
40 +
HK$28.64
HK$57.28
* 參考價格
包裝方式: