- RS庫存編號:
- 817-3639
- 製造零件編號:
- MCP6549-E/SL
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 817-3639
- 製造零件編號:
- MCP6549-E/SL
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Quad Comparators, Microchip Technology
Comparators, Microchip
規格
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Output Type | Open Drain |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Dimensions | 8.65 x 3.9 x 1.5mm |
Length | 8.65mm |
Width | 3.9mm |
Height | 1.5mm |
Typical CMRR | 70dB |
Maximum Operating Temperature | +125 °C |
Typical PSRR | 80dB |
Minimum Operating Temperature | -40 °C |