- RS庫存編號:
- 439-616
- 製造零件編號:
- 1804 08 00
- 製造商:
- Legris
- RS庫存編號:
- 439-616
- 製造零件編號:
- 1804 08 00
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Equal Tee
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
規格
Attribute | Value |
---|---|
Fitting Type | Tee |
Pipe Fitting Connection Type | Compression |