- RS庫存編號:
- 466-854
- 製造零件編號:
- KEYING PIN (SIGNAL CONT) / 192990-0000
- 製造商:
- ITT Cannon
17230 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$3.597
單位 | Per unit | Per Pack* |
10 - 190 | HK$3.597 | HK$35.97 |
200 - 390 | HK$3.473 | HK$34.73 |
400 + | HK$3.30 | HK$33.00 |
* 參考價格 |
- RS庫存編號:
- 466-854
- 製造零件編號:
- KEYING PIN (SIGNAL CONT) / 192990-0000
- 製造商:
- ITT Cannon
法例與合規
產品詳細資訊
Crimp Single Piece Contacts
Single piece, formed construction
Tin plated brass inserts
Tin plated brass inserts
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
規格
Attribute | Value |
---|---|
Accessory Type | Key |
For Use With | Cannon Trident Series |
Series | Trident Snap |