TE Connectivity, M Series Guide Socket Kit for use with 104 Cf Position Posted Connectors, 104 Cf Position Standard
- RS庫存編號:
- 709-9883
- 製造零件編號:
- 201047-2
- 製造商:
- TE Connectivity
- RS庫存編號:
- 709-9883
- 製造零件編號:
- 201047-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity M Series Guide Pins and Sockets
M Series guide pins and sockets made from stainless steel. These guide pins and sockets are used for aligning connector halves during mating. Centre guide pins and sockets are used in housings that have a single mounting hole as well as in the centre hole of housings that have 3 or 4 mounting holes. Corner guide pins and sockets are for use in corner holes of housings that have 2 to 4 mounting holes but cannot be used in centre mounting holes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
規格
Attribute | Value |
---|---|
Accessory Type | Guide Socket Kit |
For Use With | 104 Cf Position Posted Connectors, 104 Cf Position Standard Connectors, 12 Position High Current Connectors, 160 Cf Position Posted Connectors, 160 Cf Position Standard Connectors, 28 Position High Voltage Connectors, 29 Position Mixed Connectors, 75 Cf Position Posted Connectors, 75 Cf Position Standard Connectors |
Series | M Series |