Hirose EnerBee DF33C Series 10 Way Double Row Retainer for use with Internal Power Source

  • RS庫存編號 172-2384
  • 製造零件編號 DF33C-10RDS-3.3
  • 製造商 Hirose
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Hirose EnerBee DF33C Series 3.3 mm Connector Retainers

EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.

Hirose EnerBee DF33C 3.3mm Series

規格
Attribute Value
Accessory Type Double Row Retainer
For Use With Internal Power Source
Number of Ways 10
Series EnerBee DF33C
此為已停產產品