- RS庫存編號:
- 184-8151
- 製造零件編號:
- BH8P-VH-1(LF)(SN)
- 製造商:
- JST
此產品已停售
- RS庫存編號:
- 184-8151
- 製造零件編號:
- BH8P-VH-1(LF)(SN)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to accept VH mating receptacles. The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion.
Header for 3.96mm (.156") pitch VH connector for use specifically with resin coated ("potted") PC boards
This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.
Interchangeability
Designed to accept VH mating receptacles.
This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.
Interchangeability
Designed to accept VH mating receptacles.
規格
Attribute | Value |
---|---|
Series | VH |
Shrouded/Unshrouded | Shrouded |