- RS庫存編號:
- 812-6194
- 製造零件編號:
- F-GSCH1/5SN / 1727040093
- 製造商:
- FCT from Molex
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$14.86
單位 | Per unit |
1 - 2 | HK$14.86 |
3 - 4 | HK$14.64 |
5 + | HK$14.33 |
替代產品
FCT from Molex, 172704 Series Locking Mechanism For Use With FCT D-Sub Connector
HK$7.54
个 (以毎袋:2)
RS庫存編號: 233-1445
- RS庫存編號:
- 812-6194
- 製造零件編號:
- F-GSCH1/5SN / 1727040093
- 製造商:
- FCT from Molex
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
FCT - D-Sub Accessories
A range of D-Sub Connector Accessories including:
Dust Caps F1042-XP for Plugs and Sockets
Slide Locks F-GV-X
Female Screwlocks F-GSCH1/5
Screw Lock F-SCHV
Thumb Screw FRS1/5
Dust Caps F1042-XP for Plugs and Sockets
Slide Locks F-GV-X
Female Screwlocks F-GSCH1/5
Screw Lock F-SCHV
Thumb Screw FRS1/5
FCT from Molex Female Screw Lock For Use With D-Sub Connector, UNC 4-40 Thread - F-GSCH Series - F-GSCH1/5SN / 1727040093
Use this female screw lock assembly by FCT from Molex to hold a D-sub connector hood securely in place. It's compatible with the Molex F-GSCH range of D-subs, which are commonly used for signal transmission, communications and power distribution applications. The unit has superior resistance to corrosion thanks to its tin-plating and steel material, making it suitable for use in harsh settings. These features also give the assembly low transfer resistance for the optimal flow of power and signals.
Low halogen to reduce the risk of emitting harmful fumes in the event of a fire
Light weight of 1.1g so adds no pulling strain on a connector
No need for frequent re-tightening to cut down on maintenance time
Light weight of 1.1g so adds no pulling strain on a connector
No need for frequent re-tightening to cut down on maintenance time
Applications
Measurement control devices
Testing instruments
Security and surveillance
Testing instruments
Security and surveillance
What's a D-sub connector?
A D-sub connector provides a secure and reliable semi-permanent electrical path between two devices, like a printer and a PC. The Molex range of connectors offers high current-carrying capacity combined with low resistance and durability for superior system performance.
FCT- D-Sub Connectors
規格
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | F-GSCH |