- RS庫存編號:
- 188-4421
- 製造零件編號:
- 2213782-2
- 製造商:
- TE Connectivity
當前暫無庫存,可於2025/4/3發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$2.323
單位 | Per unit | Per Pack* |
10 - 120 | HK$2.323 | HK$23.23 |
130 - 240 | HK$2.277 | HK$22.77 |
250 + | HK$2.231 | HK$22.31 |
* 參考價格 |
- RS庫存編號:
- 188-4421
- 製造零件編號:
- 2213782-2
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
TE Connectivitys (TE) Universal MATE-N-LOK wire seal installs into the Universal MATE-N-LOK connector housings and accommodates Universal MATE-N-LOK contacts (socket and plug). When properly assembled, the wire seal provides water ingress protection into the connector housings at the wire entry locations. The socket and plug contacts are crimped to 18 - 10 AWG wire conductors with outside insulation diameters ranging from a 2.03 to 4.07mm. The wire seals are purchased separately and primarily used in wire-to-wire applications. An accessory interface seal provides ingress protection at the mating connectors interface.
Provides ingress protection from water when installed into the connector housing
Accommodates a wire range from 18-10AWG
Upgrades the Universal MATE-N-LOK connectors to a waterproof system
Applications
Outdoor LED Lighting
Appliances
HVAC
Fire & Security
Power Supplies
Accommodates a wire range from 18-10AWG
Upgrades the Universal MATE-N-LOK connectors to a waterproof system
Applications
Outdoor LED Lighting
Appliances
HVAC
Fire & Security
Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | Universal MATE-N-LOK |