- RS庫存編號:
- 712-4033
- 製造零件編號:
- XTM0.35A150W
- 製造商:
- Philips Lighting
此產品已停售
- RS庫存編號:
- 712-4033
- 製造零件編號:
- XTM0.35A150W
- 製造商:
- Philips Lighting
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
i-Xitanium™ LED Drivers
Drivers for powering most high-power LEDs directly from the AC mains supply.
Designed to optimally power the Lumileds Luxeon® range of LEDs and light sources
Constant DC current output
Operating life in excess of 50000 hours
Built-in short-circuit protection
Insulated construction
Constant DC current output
Operating life in excess of 50000 hours
Built-in short-circuit protection
Insulated construction
Note
A Xitanium™ driver requires no additional cable to connect to LED modules.
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
規格
Attribute | Value |
---|---|
Maximum Output Power | 150W |
Output Current | 350mA |
Input Voltage | 220 → 240 V ac |
Operation | Constant Current |
AC or DC Input Voltage | ac |
Voltage Rating | 220 → 240V ac |