- RS庫存編號:
- 909-1052
- 製造零件編號:
- LD200W-35-C5600-RD
- 製造商:
- EPtronics INC.
此產品已停售
- RS庫存編號:
- 909-1052
- 製造零件編號:
- LD200W-35-C5600-RD
- 製造商:
- EPtronics INC.
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
LD200W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.
Constant current and constant voltage
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
Dimming and non-dimming LED drivers
Wide range of wattages
IP66 rated water resistant and dust-proof casing
規格
Attribute | Value |
---|---|
Output Voltage | 35V |
Maximum Output Power | 200W |
Output Current | 5.6A |
Dimmable | Yes |
Input Voltage | 90 → 305 V ac |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | 1-10 V |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Output | 35 V dc @ 5600 mA |
Current Rating | 1.82A |
Voltage Rating | 90 → 305V ac |
Number of Outputs | 1 |
Series | LD200W |
Configuration | Encapsulated |
Standards Met | CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750 |
Primary Type | AC-DC |