- RS庫存編號:
- 342-0463
- 製造零件編號:
- ZB6Z1B
- 製造商:
- Schneider Electric
- RS庫存編號:
- 342-0463
- 製造零件編號:
- ZB6Z1B
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Schneider Electric Contact Block, Slow-Break Contacts, 250V AC/DC Voltage Rating - Harmony XB6 Series - ZB6Z1B
Need to wire circuits controlled by push buttons into your appliances? Make the right connections with this Schneider Electric contact block. By letting current flow through your switches, it gives them the energy needed for effective device control. As it uses silver alloy contacts, the unit achieves efficient connections to make switching smooth and glitch-free. A slow-break operation method ensures the contacts move reliably with your actuator to keep your components in sync. You can install the block in no time, thanks to its Faston terminal design.
• IP65 rating indicates full protection against dust and low-pressure water jets, making it suitable for harsh settings
• Achieves up to 3600 operations an hour for intense switching tasks
• Works with AC and DC voltages up to 250V, so it's compatible with standard power supplies
• Mechanical lifespan of one million cycles for long-lasting control
• Achieves up to 3600 operations an hour for intense switching tasks
• Works with AC and DC voltages up to 250V, so it's compatible with standard power supplies
• Mechanical lifespan of one million cycles for long-lasting control
Applications
• Circuit breakers
• Agricultural equipment
• Construction industry
• Agricultural equipment
• Construction industry
How do I connect this contact block to my switch head?
This product snaps onto your switch head with a built-in fixing collar, so you can trust all the elements line up properly for easy assembly.
Approvals
UL; CSA
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
規格
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 250V |
Series | Harmony XB6 |
Contact Configuration | 1NO |
Terminal Type | Faston |
Body/Fixing Collar Included | Yes |
Current Rating | 3A |
Better World Product | Yes |
Better World Verification | Green Premium |