- RS庫存編號:
- 833-5893
- 製造零件編號:
- ZA300-51
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 833-5893
- 製造零件編號:
- ZA300-51
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SE
產品詳細資訊
Series A three-pole contactors
Three-pole contactors for controlling motors 9 → 17 A.
Single block design with 1 additional contact integrated (1 N/O).
Accepts blocks of frontal or lateral auxiliary contacts.
Fastened by screws or to DIN rail.
Locking device for 2 contactors can be ordered separately.
Accessories, I.E seperate coils also available.
Single block design with 1 additional contact integrated (1 N/O).
Accepts blocks of frontal or lateral auxiliary contacts.
Fastened by screws or to DIN rail.
Locking device for 2 contactors can be ordered separately.
Accessories, I.E seperate coils also available.
Standards
IEC 60 947-1/IEC 60 947-2/EN60 P47-1/EN60 (47-2)
Approvals
UL, CSA, Shipping classifications: PTB; GL; LRS; BV; DNV
規格
Attribute | Value |
---|---|
Accessory Type | Coil |
For Use With | A210 → A300 Contractor |