- RS庫存編號:
- 394-9835
- 製造零件編號:
- LADT2
- 製造商:
- Schneider Electric
- RS庫存編號:
- 394-9835
- 製造零件編號:
- LADT2
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Schneider Electric Time Delay Auxiliary Contact Block, 2 Contacts, 10A Current Rating - TeSys D Series - LADT2
Features & Benefits
• Plug-and-play front-mounting style helps you fit the device easily into your system
• Operating temperature range of -5˚C to +60˚C makes it suitable for use in harsh industrial environments
• Mechanical durability of 5m cycles for a long service life
• Operating temperature range of -5˚C to +60˚C makes it suitable for use in harsh industrial environments
• Mechanical durability of 5m cycles for a long service life
Applications
• Factories and warehouses
• Industrial ovens
• Lighting and security systems
• Industrial ovens
• Lighting and security systems
Is this device environmentally friendly?
This time delay auxiliary contact block is free from SVHCs (substances of very high concern), mercury and PVC. It also comes with Schneider's Green Premium label, which means it comes with detailed information on its environmental impact to help you reach your sustainability goals.
規格
Attribute | Value |
---|---|
Accessory Type | Pneumatic Timer |
For Use With | TeSys D, TeSys Deca, TeSys F |
Range | TeSys |
Timer Function | Analogue (ON Delay) |
Timer Range | 1 → 30s |
Better World Product | Yes |
Better World Verification | Green Premium |
Voltage Rating | 690 V |
Mounting Type | Front Mount |
Contact Configuration | 1NO + 1NC |
Current Rating | 10 A |
Series | D |