- RS庫存編號:
- 236-6896
- 製造零件編號:
- 1SFA664003R1250
- 製造商:
- ABB
- RS庫存編號:
- 236-6896
- 製造零件編號:
- 1SFA664003R1250
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The ABB TVOC-2-DP25 detector cable is a key accessory to the TVOC-2 arc guard System. The detectors are installed in the switchgear panels to monitor for any unwanted arc flashes. The detectors consists of a fibre optic cable connected to a lens that can detect light in a 180 degree angle at distances of 3 m, depending on the light intensity.
Ambient air temperature from -25°C to +70 °C for operation
25 meter long
Connected to main unit or extension module(mounting)
25 meter long
Connected to main unit or extension module(mounting)
規格
Attribute | Value |
---|---|
Length | 300mm |
Number of Cores | 1 |
Sheath Material | Polyvinyl Chloride PVC |