- RS庫存編號:
- 663-4609
- 製造商:
- RS PRO
- RS庫存編號:
- 663-4609
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO PC Outdoor Mirror, Circular
Cover your blind spots with this convex outdoor mirror from RS PRO. You can use it to eliminate problems with visibility and increase safety in loading bays, car parks and private access roads, as well as on construction sites and in warehouses.
The convex design makes images appear smaller than they actually are, which allows for a wider range of vision. It's made from scratch-resistant and hardwearing polycarbonate (PC) for a long lifetime and easy cleaning. This lightweight material is also shatterproof, so it's ideal for areas where there's a risk of damage. A high level of heat resistance makes it suitable for high-temperature environments.
Circular mirrors such as this one offer enhanced depth perception and natural light projection, so they're ideally suited to tight spaces. This mirror is surrounded by reflective red and white strips, which provide additional safety and visibility in poor lighting.
The convex design makes images appear smaller than they actually are, which allows for a wider range of vision. It's made from scratch-resistant and hardwearing polycarbonate (PC) for a long lifetime and easy cleaning. This lightweight material is also shatterproof, so it's ideal for areas where there's a risk of damage. A high level of heat resistance makes it suitable for high-temperature environments.
Circular mirrors such as this one offer enhanced depth perception and natural light projection, so they're ideally suited to tight spaces. This mirror is surrounded by reflective red and white strips, which provide additional safety and visibility in poor lighting.
Features and Benefits
View angle : 130°
規格
Attribute | Value |
---|---|
Diameter | 800mm |
Shape | Circular |
Indoor/Outdoor | Outdoor |
Material | PC |