GE 670 mW Accent Lighting 12 V dc LED

  • RS庫存編號 800-3745
  • 製造零件編號 65457
  • 製造商 GE
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

GE Lighting LED Modules Accent Lighting

The GE Lighting LED accent light system gives you the possibility of adding layers to highlight spaces. With this LED modules you can decorate objects, trim or accent pieces by skirting with even light uniformity and colour consistency. These Low profile LED lighting modules work in harmony with other lighting elements and structures to provide delicate accent and drama to indoor design elements. Ideal applications of these LED modules are in small spaces and dramatic light layering with low energy consumption.

Uniform light distribution
Consistent colour with 3 step MacAdam ellipse binning
Cut between every module for the right length
Modular, low-voltage 12VDC system for easy installation
Dimmable with appropriate LED driver
IP54 rated for dry or damp locations

Display/Accent Downlighters

規格
Attribute Value
Wattage 670 mW
Voltage Rating 12 V dc
1 現貨庫存,可於3工作日發貨。
單價 個
HK$ 3,343.20
(不含稅)
單位
Per unit
1 +
HK$3,343.20