Texas Instruments SN74ALS193AN 4-stage Binary Counter, Up/Down Counter, 16-Pin PDIP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

74ALS Family, Texas Instruments

Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL

74ALS Family

規格
Attribute Value
Package Type PDIP
Logic Function Counter
Number of Stages 4
Logic Family ALS
Mounting Type Through Hole
Counter Type Binary
Operation Mode Down Counter, Up Counter
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Width 6.35mm
Reset Type Asynchronous
Triggering Type Positive Edge
Maximum Operating Temperature +70 °C
Height 4.57mm
Minimum Operating Temperature 0 °C
Direction Type Bi-Directional
單價 毎管:25 個
HK$ 18.013
(不含稅)
單位
Per unit
Per Tube*
25 +
HK$18.013
HK$450.325
* 參考價格
由於暫時的供應限制,RS目前不接受延期交貨訂單。