ON Semiconductor MC100EP142MNG 9-stage Shift Register, Serial/Parallel, 32-Pin QFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

ECL Flip-Flops, Latches and Shift Registers, ON Semiconductor

ECL (Emitter Coupled Logic) Logic

規格
Attribute Value
Package Type QFN
Logic Function Shift Register
Number of Stages 9
Logic Family ECL
Mounting Type Surface Mount
Operation Mode Serial/Parallel to Serial/Parallel
Number of Elements 1
Pin Count 32
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 5 x 5 x 0.95mm
Length 5mm
Width 5mm
Direction Type Uni-Directional
Triggering Type Positive Edge
Reset Type Asynchronous
Height 0.95mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
此產品已停售