- RS庫存編號:
- 483-6645
- 製造零件編號:
- 74HC595N,112
- 製造商:
- NXP
此產品已停售
- RS庫存編號:
- 483-6645
- 製造零件編號:
- 74HC595N,112
- 製造商:
- NXP
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
74HC Family, NXP
Note
NXP is a trademark of NXP B.V.
74HC Family
規格
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Through Hole |
Operation Mode | Serial to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 19.5 x 6.48 x 3.2mm |
Length | 19.5mm |
Width | 6.48mm |
Reset Type | Asynchronous |
Height | 3.2mm |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |