- RS庫存編號:
- 816-4657
- 製造零件編號:
- 74HCT165PW,112
- 製造商:
- Nexperia
此產品已停售
- RS庫存編號:
- 816-4657
- 製造零件編號:
- 74HCT165PW,112
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
74HCT Family
規格
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74HCT |
Mounting Type | Surface Mount |
Operation Mode | Serial/Parallel to Serial |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Preset Type | Asynchronous |
Minimum Operating Temperature | -40 °C |
Reset Type | Synchronous |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Triggering Type | Negative Edge, Positive Edge |