- RS庫存編號:
- 808-7250
- 製造零件編號:
- ROTEX14-92SHEL-KTR
- 製造商:
- KTR
2 將在 1 工作日發貨 (本地庫存)
44 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$48.80
單位 | Per unit |
1 - 5 | HK$48.80 |
6 - 11 | HK$47.44 |
12 + | HK$45.48 |
- RS庫存編號:
- 808-7250
- 製造零件編號:
- ROTEX14-92SHEL-KTR
- 製造商:
- KTR
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Note
Each Coupling requires two hubs and a spider.
KTR Jaw Couplings
規格
Attribute | Value |
---|---|
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1.2° |
Misalignment - Axial | -0.5 mm, +1mm |
Misalignment - Parallel | 0.17mm |