TE Connectivity, WingGrip Insulated Twist Bullet Connector, 18AWG to 10AWG, 18.2mm Bullet diameter, Yellow
- RS庫存編號:
- 136-0414
- 製造零件編號:
- CR2108-000
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 136-0414
- 製造零件編號:
- CR2108-000
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity WingGrip Connectors
WingGrip connectors or wire splices with industry standard colour coding for wire sizes 18 AWG to 6 AWG. The twist-on splices have square-wire spring threads which provide a positive grip, moulded 'wings' to enable a secure connection. Made from UL 94V-2 flame retardant thermoplastic with a maximum operating temperature of 105°C. The maximum voltage rating for these WingGrip splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. For use with copper to copper connections only.
規格
Attribute | Value |
---|---|
Series | WingGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 10AWG |
Bullet Diameter | 18.2mm |
Colour | Yellow |