- RS庫存編號:
- 782-5058
- 製造零件編號:
- CPGI-WC-WG-GR-BG-250
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 782-5058
- 製造零件編號:
- CPGI-WC-WG-GR-BG-250
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- TW
產品詳細資訊
TE Connectivity WireGrip Connectors
WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188
規格
Attribute | Value |
---|---|
Colour | Grey |
Series | WireGrip |