- RS庫存編號:
- 239-5107
- 製造零件編號:
- 1704930
- 製造商:
- Phoenix Contact
當前暫無庫存,可於2024/6/3發貨,3 工作日送達。
已增加
單價 个(每托盘 1000 )
HK$13.585
單位 | Per unit | Per Pack* |
1000 - 4000 | HK$13.585 | HK$13,585.00 |
5000 + | HK$12.226 | HK$12,226.00 |
* 參考價格 |
- RS庫存編號:
- 239-5107
- 製造零件編號:
- 1704930
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix Contact Crimp contact has connection capacity 2.5 mm² to 4mm². The product uses Cu as contact material and Ag contact surface. It has -40 °C to 85 °C ambient temperature (operation).
Rated voltage 1500 V
Rated current (2.5 mm²) 27 A
Rated current (4.0 mm²) 35 A
Connection method Crimp
Connection capacity 2.5 mm² to 4 mm²
Contact resistance with connected conductor 0.45 mΩ
Type of contact socket
Rated current (2.5 mm²) 27 A
Rated current (4.0 mm²) 35 A
Connection method Crimp
Connection capacity 2.5 mm² to 4 mm²
Contact resistance with connected conductor 0.45 mΩ
Type of contact socket
規格
Attribute | Value |
---|---|
Gender | SKT |
For Use With | Sunclix |
Series | PV-FT-CCF |
Termination Method | Crimp |