TE Connectivity FASTON .110 Uninsulated Female Spade Connector, Flag Terminal, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- RS庫存編號:
- 164-7989
- 製造零件編號:
- 61372-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2025/2/27發貨,3 工作日送達。
已增加
單價 毎卷:12000 个
HK$15,115.35
Reel(s) | Per Reel | Per unit* |
1 - 1 | HK$15,115.35 | HK$1.26 |
2 - 9 | HK$14,737.49 | HK$1.228 |
10 + | HK$13,263.75 | HK$1.105 |
* 參考價格 |
- RS庫存編號:
- 164-7989
- 製造零件編號:
- 61372-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TE Connectivity FASTON 110 Series Flag Receptacle Crimp Terminals
FASTON 110 series flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 110 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
規格
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 0.3mm² |
Series | FASTON .110 |
Gender | Female |
Maximum Wire Size mm² | 0.8mm² |
Tab Width | 2.79mm |
Tab Size | 2.79 x 0.51mm |
Tab Thickness | 0.51mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 11.68mm |