- RS庫存編號:
- 841-1262
- 製造零件編號:
- 172677-0100
- 製造商:
- Molex
- RS庫存編號:
- 841-1262
- 製造零件編號:
- 172677-0100
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Molex SolderRight Right-Angle Direct Solder Crimp Terminals
SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series Number | 172677 |
Insulation | Insulated |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.3mm² |
Overall Length | 8.2mm |
Minimum Wire Size AWG | 24AWG |
Maximum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Brass |