JST FVDDF Red Insulated Female Spade Connector, Receptacle, 4.75 x 0.8mm Tab Size, 0.25mm² to 1.65mm²
- RS庫存編號:
- 166-7434
- 製造零件編號:
- FVDDF1.25-187A-8(S)(LF)
- 製造商:
- JST
當前暫無庫存,可於2024/5/1發貨,3 工作日送達。
已增加
單價 毎盒:1000 个
HK$911.23
Box(es) | Per Box | Per unit* |
1 - 1 | HK$911.23 | HK$0.911 |
2 - 3 | HK$888.44 | HK$0.888 |
4 + | HK$874.78 | HK$0.875 |
* 參考價格 |
- RS庫存編號:
- 166-7434
- 製造零件編號:
- FVDDF1.25-187A-8(S)(LF)
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- JP
產品詳細資訊
JST Series Insulated Crimp Receptacle Terminals
A range of insulated crimp receptacle terminals with a copper sleeve and vinyl insulation. These crimp receptacle terminals are available for use with a variety tab sizes including .110, .187, .250 and .375 and a range of wire sizes from 26 to 10 AWG
JST Insulated Crimp Terminals
規格
Attribute | Value |
---|---|
Type | Receptacle |
Series | FVDDF |
Minimum Wire Size mm² | 0.25mm² |
Gender | Female |
Maximum Wire Size mm² | 1.65mm² |
Tab Size | 4.75 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 18.7mm |