- RS庫存編號:
- 745-4805
- 製造零件編號:
- 60080-2
- 製造商:
- TE Connectivity
650 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 25 )
HK$1.387
單位 | Per unit | Per Pack* |
25 - 225 | HK$1.387 | HK$34.675 |
250 - 475 | HK$1.356 | HK$33.90 |
500 + | HK$1.327 | HK$33.175 |
* 參考價格 |
- RS庫存編號:
- 745-4805
- 製造零件編號:
- 60080-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
規格
Attribute | Value |
---|---|
Type | PCB Tab |
Series | FASTON .250 |
Gender | Male |
Tab Width | 6.35mm |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 8mm |
Shrouded/Unshrouded | Unshrouded |