TE Connectivity FASTON .110 Uninsulated Male Spade Connector, Tab, 2.79 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- RS庫存編號:
- 909-7659
- 製造零件編號:
- 62122-1
- 製造商:
- TE Connectivity
當前暫無庫存,可於2025/3/10發貨,3 工作日送達。
已增加
單價 个(每托盘 10 )
HK$1.595
單位 | Per unit | Per Pack* |
10 + | HK$1.595 | HK$15.95 |
* 參考價格 |
- RS庫存編號:
- 909-7659
- 製造零件編號:
- 62122-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
TE Connectivity FASTON 110 Series Tab Crimp Terminals
FASTON 110 series tab crimp terminals designed for quick and efficient connection and reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
規格
Attribute | Value |
---|---|
Type | Tab |
Series | FASTON .110 |
Minimum Wire Size mm² | 0.3mm² |
Gender | Male |
Maximum Wire Size mm² | 0.8mm² |
Tab Width | 2.79mm |
Tab Size | 2.79 x 0.51mm |
Tab Thickness | 0.51mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Pre-Tin |
Orientation | Straight |
Overall Length | 12.32mm |
Shrouded/Unshrouded | Unshrouded |