- RS庫存編號:
- 161-5509
- 製造零件編號:
- 280263
- 製造商:
- TE Connectivity
900 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:900)
HK$5.32
單位 | Per unit | Per Box* |
900 - 900 | HK$5.32 | HK$4,788.00 |
1800 - 2700 | HK$5.187 | HK$4,668.30 |
3600 + | HK$5.107 | HK$4,596.30 |
* 參考價格 |
- RS庫存編號:
- 161-5509
- 製造零件編號:
- 280263
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 32.5mm |
Colour | Natural |
Number of Contacts | 11 |
Tab Width | 6.35mm |
Series | FASTIN-FASTON .250 |