- RS庫存編號:
- 164-7513
- 製造零件編號:
- 626063
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/8/7發貨,3 工作日送達。
已增加
單價 毎盒:8000 个
HK$12,201.17
Box(es) | Per Box | Per unit* |
1 - 1 | HK$12,201.17 | HK$1.525 |
2 - 3 | HK$11,957.15 | HK$1.495 |
4 + | HK$11,718.01 | HK$1.465 |
* 參考價格 |
- RS庫存編號:
- 164-7513
- 製造零件編號:
- 626063
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 2.79mm |
Series | AMP FASTIN-FASTON |