- RS庫存編號:
- 745-4779
- 製造零件編號:
- 180901
- 製造商:
- TE Connectivity
150 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$3.93
單位 | Per unit | Per Pack* |
10 - 440 | HK$3.93 | HK$39.30 |
450 - 890 | HK$3.844 | HK$38.44 |
900 + | HK$3.76 | HK$37.60 |
* 參考價格 |
- RS庫存編號:
- 745-4779
- 製造零件編號:
- 180901
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 31.5mm |
Colour | Natural |
Number of Contacts | 4 |
Tab Width | 0.25in |
Series | FASTIN-FASTON .250 |