- RS庫存編號:
- 827-3663
- 製造零件編號:
- 3443-82-10
- 製造商:
- 3M
此產品已停售
- RS庫存編號:
- 827-3663
- 製造零件編號:
- 3443-82-10
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
IDC Bench Press & Tooling
From 3M, this bench assembly press and associated range of different platen and locator plates, are designed specifically for the 3M range of IDC connectors. The bench press tool is manually operated and portable, and can be fastened to a work station if necessary. Various platen and locator plates can be interchanged to assist in the construction of a range of connector assemblies.
The Bench Press is supplied with the 3M Platen No. 3442-9, which is suitable for the following connectors:
10 to 60-Way Class II Sockets
10 to 50-Way Class III Sockets
10 to 60-Way Class II Cable Plugs
10 to 60-Way 2-Row Transition Connectors
9 to 37-Way D Connectors, 3M 83XX range
10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
Delta Ribbon Connectors
10 to 50-Way Class III Sockets
10 to 60-Way Class II Cable Plugs
10 to 60-Way 2-Row Transition Connectors
9 to 37-Way D Connectors, 3M 83XX range
10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
Delta Ribbon Connectors
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
規格
Attribute | Value |
---|---|
Type | Locator |
Series | 451 |
Number of Contacts | 10 |
Series Number | 3443 |