- RS庫存編號:
- 473-723
- 製造零件編號:
- 473-723
- 製造商:
- Panduit
此產品已停售
- RS庫存編號:
- 473-723
- 製造零件編號:
- 473-723
- 製造商:
- Panduit
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Panduit MCT Hand Assembly Tool for Mass Termination System Applications
MCT hand assembly tool for mass termination system applications. This MCT hand tool is lightweight, robust, easy to use and ideal for small batch harness assembly work. The MCT hand tool tool automatically indexes the connector to the next position on completion of one termination cycle. Termination can be started at any position assuring consistent and reliable terminations. Supplied in a protective carrying case with full operating instructions.
Stock number 473-723 is for use with 0.1 inch / 2.54mm pitch connectors
Stock number 473-739 is for use with 0.156 inch / 3.96mm pitch connectors
Stock number 473-723 is for use with 0.1 inch / 2.54mm pitch connectors
Stock number 473-739 is for use with 0.156 inch / 3.96mm pitch connectors
2.54/3.96mm Discrete Wire IDT
This IDC system offers a quick and effective method of terminating discrete wire to PCBs.
Female connectors mate with shrouded or unshrouded straight or 90° 10-way headers
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch
Unshrouded headers can be sub-divided to the required number of ways
Available on a 2.54mm (0.1in) and 3.96mm (0.156in.) pitch