NBVSBA024LNHTAG Crystal Oscillator, 622.08 MHz, ±50ppm CMOS, TTL, 6-Pin CLCC, 5 x 7 x 1.8mm

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Crystal Oscillators (XO & VCXO), ON Semiconductor

Silicon-based crystal oscillator and voltage controlled crystal oscillator clock modules.

2.5V / 3.3V, Voltage-Controlled Crystal Oscillator (VCXO) PureEdge™ Product Series

//media.rs-online.com/t_line/L7470967-01.gif

Voltage Controlled Oscillators (VCO)

規格
Attribute Value
Output Frequency 622.08 MHz
Frequency Stability ±50ppm
Package Type CLCC
Output Level CMOS, TTL
Minimum Operating Supply Voltage 2.5 V
Mounting Type Surface Mount
Maximum Operating Supply Voltage 3.3 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.8mm
Dimensions 5 x 7 x 1.8mm
此為已停產產品