- RS庫存編號:
- 747-0967
- 製造零件編號:
- NBVSBA018LNHTAG
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 747-0967
- 製造零件編號:
- NBVSBA018LNHTAG
- 製造商:
- ON Semiconductor
法例與合規
產品詳細資訊
Crystal Oscillators (XO & VCXO), ON Semiconductor
Silicon-based crystal oscillator and voltage controlled crystal oscillator clock modules.
2.5V / 3.3V, Voltage-Controlled Crystal Oscillator (VCXO) PureEdge™ Product Series
Voltage Controlled Oscillators (VCO)
規格
Attribute | Value |
---|---|
Output Frequency | 155.52MHz |
Frequency Stability | ±50ppm |
Package Type | CLCC |
Output Level | CMOS, TTL |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.8mm |
Width | 7mm |
Length | 5mm |
Dimensions | 5 x 7 x 1.8mm |