- RS庫存編號:
- 146-3965
- 製造零件編號:
- LFXTAL003058 830003058
- 製造商:
- IQD
此產品已停售
- RS庫存編號:
- 146-3965
- 製造零件編號:
- LFXTAL003058 830003058
- 製造商:
- IQD
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
HC49/4H SMX
Fundamental resonance mode
Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 3.5795MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.9mm |
Height | 4.3mm |
Dimensions | 11.4 x 4.9 x 4.3mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 300Ω |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |