- RS庫存編號:
- 173-4761
- 製造零件編號:
- 6.000MHZ 49USMX/30/50/-40+85/18PF/ATF
- 製造商:
- Euroquartz
- RS庫存編號:
- 173-4761
- 製造零件編號:
- 6.000MHZ 49USMX/30/50/-40+85/18PF/ATF
- 製造商:
- Euroquartz
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HC49USMX
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 12.4mm |
Width | 4.5mm |
Height | 4.2mm |
Dimensions | 12.4 x 4.5 x 4.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |