- RS庫存編號:
- 177-5226
- 製造零件編號:
- M49-9.8304-18-30/50/4085
- 製造商:
- MERCURY
此產品已停售
- RS庫存編號:
- 177-5226
- 製造零件編號:
- M49-9.8304-18-30/50/4085
- 製造商:
- MERCURY
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
M49
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 9.8304MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 11.2mm |
Width | 4.5mm |
Height | 4mm |
Dimensions | 11.2 x 4.5 x 4mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |