- RS庫存編號:
- 184-7862
- 製造零件編號:
- NX2016SA-25.000M-STD-CZS-1
- 製造商:
- NDK
20 在3 工作日內發貨 (海外庫存)
50 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$8.138
單位 | Per unit | Per Pack* |
5 + | HK$8.138 | HK$40.69 |
* 參考價格 |
- RS庫存編號:
- 184-7862
- 製造零件編號:
- NX2016SA-25.000M-STD-CZS-1
- 製造商:
- NDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small and thin surface-mount type crystal unit for automotive.
Ultra compact and thin. (2.0 ´ 1.6 ´ 0.45 mm)
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
規格
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.45mm |
Dimensions | 2 x 1.6 x 0.45mm |
Frequency Tolerance | ±15ppm |
Frequency Stability | ±50ppm |
Series Resistance | 80Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Automotive Standard | AEC-Q200 |