- RS庫存編號:
- 675-4860
- 製造零件編號:
- E5SB27.0000F12E22
- 製造商:
- Hosonic
此產品已停售
- RS庫存編號:
- 675-4860
- 製造零件編號:
- E5SB27.0000F12E22
- 製造商:
- Hosonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
E5SB
Crystals 5x3.2mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 27MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5mm |
Width | 3.2mm |
Height | 0.8mm |
Dimensions | 5 x 3.2 x 0.8mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±20ppm |
Series Resistance | 70Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |