- RS庫存編號:
- 675-4942
- 製造零件編號:
- E2SB26.0000F09E11
- 製造商:
- Hosonic
此產品已停售
- RS庫存編號:
- 675-4942
- 製造零件編號:
- E2SB26.0000F09E11
- 製造商:
- Hosonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
E2SB
Crystals 2.5x2mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 26MHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2.5mm |
Width | 2mm |
Height | 0.55mm |
Dimensions | 2.5 x 2 x 0.55mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±10ppm |
Series Resistance | 80Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |