- RS庫存編號:
- 693-8762
- 製造零件編號:
- 3.57954MHz HC49/4H/30/50/-40+85/18pF/ATF
- 製造商:
- Euroquartz
此產品已停售
- RS庫存編號:
- 693-8762
- 製造零件編號:
- 3.57954MHz HC49/4H/30/50/-40+85/18pF/ATF
- 製造商:
- Euroquartz
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HC49/4H Euroquartz
Crystals Through Hole
規格
Attribute | Value |
---|---|
Standard Frequency | 3.5795MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-4H |
Pin Count | 2 |
Length | 10.77mm |
Width | 4.34mm |
Height | 3.5mm |
Dimensions | 10.77 x 4.34 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±3ppm |
Series Resistance | 120Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |