- RS庫存編號:
- 693-8917P
- 製造零件編號:
- 27.000MHz 49USMX/30/50/-40+85/18pF/ATF
- 製造商:
- Euroquartz
此產品已停售
- RS庫存編號:
- 693-8917P
- 製造零件編號:
- 27.000MHz 49USMX/30/50/-40+85/18pF/ATF
- 製造商:
- Euroquartz
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HC49USMX
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 27MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 12.4mm |
Width | 4.5mm |
Height | 4.2mm |
Dimensions | 12.4 x 4.5 x 4.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |