- RS庫存編號:
- 753-7414
- 製造零件編號:
- NX8045GB-12.000000MHZ-STD-CSF-4
- 製造商:
- NDK
此產品已停售
- RS庫存編號:
- 753-7414
- 製造零件編號:
- NX8045GB-12.000000MHZ-STD-CSF-4
- 製造商:
- NDK
法例與合規
產品詳細資訊
NX8045GB (reels)
Crystals 8x4.5mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 2 |
Length | 8mm |
Width | 4.5mm |
Height | 1.8mm |
Dimensions | 8 x 4.5 x 1.8mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30 x 10^-6 ^-6 |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -10°C |