- RS庫存編號:
- 814-1887
- 製造零件編號:
- 4.0MHz HC49/4HSMX 30/50/-40+85°C/30pF
- 製造商:
- IQD
此產品已停售
- RS庫存編號:
- 814-1887
- 製造零件編號:
- 4.0MHz HC49/4HSMX 30/50/-40+85°C/30pF
- 製造商:
- IQD
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HC49/4H SMX
Fundamental resonance mode
Crystals SMT Metal case
規格
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 30pF |
Package Type | HC-49 |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.46mm |
Dimensions | 11.05 x 4.65 x 13.46mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±200ppm |
Series Resistance | 100Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |