- RS庫存編號:
- 815-0311
- 製造零件編號:
- QTC5A16.0000FDT1I20R
- 製造商:
- QT Quarztechnik
此產品已停售
- RS庫存編號:
- 815-0311
- 製造零件編號:
- QTC5A16.0000FDT1I20R
- 製造商:
- QT Quarztechnik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
QTC5A
Crystals 5x3.2mm Ceramic case
規格
Attribute | Value |
---|---|
Standard Frequency | 16MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 4 |
Length | 5.2mm |
Width | 3.4mm |
Height | 1mm |
Dimensions | 5.2 x 3.4 x 1mm |
Frequency Tolerance | ±10ppm |
Frequency Stability | ±20ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |